WAGO 289-542 Interface Module with Male Subminiature D Type 25 Pole

MPN
289-542
Brand
WAGO
EAN-13
4045454362096
Order Code
21-6085
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by No of Ways:

    9 25
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £54.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/11/2026

A 25-pole interface module from WAGO with D-subminiature male connectors suitable for mating connectors with IDC.


  • Vertical mounting
  • CAGE CLAMP® connection
  • Height above DIN rail 34mm
  • Depth 85mm
  • Width 72mm
  • Manufacturer's part 289-542
Type D-Type
Termination D-Type/ Cage Clamp
No of Ways 25
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Connector Type D sub
Height 85mm
Height inch 3.346inches
Product Main Function Interface module
Terminal Type Cage clamp
Unit Weight KGM
Weight 82.200g
Width 72mm
Width inch 2.835inches

Reviews

Be the first to submit a review

Trustpilot