WAGO 289-611 Interface Module DIN 41 651 Fits Flat Band Cable TS 35

MPN
289-611
Brand
WAGO
EAN-13
2050001475138
Order Code
13-4366
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £33.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The WAGO 289-611 is a transfer module designed for use with flat band cable plugs. It facilitates efficient signal transfer between various circuit components and is typically used in industrial automation. This module ensures reliable connectivity and is ideal for complex wiring applications.
Type Transfer module
Termination Plugable/ Cage Clamp
No of Ways 10
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Connection Pull spring
Depth 85mm
Dim (W x H x D) 35 x 48 x 85 mm
Height 48mm
Height inch 3.346inches
Height mm 85mm
max. cross section 2.5mm²
Maximum Temperature +55°C
Min. cross section 0.08mm²
Min. temperature -20°C
Number of pins 10
Operating Current 1A
Operating Voltage 125 V AC/DC
Product Main Function Interface module
Series CAGE CLAMP® Serie 236
Unit Weight KGM
Weight 46.903g
Width 35mm
Width inch 1.378inches
Width mm 35mm

Reviews

Be the first to submit a review

Trustpilot