WAGO 289-576 Interface Module 43mm (W) 15-Pin D-Female Connector

MPN
289-576
Brand
WAGO
EAN-13
4045454417925
Order Code
50-4979
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £51.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

The WAGO Interface Module 43mm (W) has a sub-miniature 15-pin D-female connector for mating connectors with IDC connection and vertical plug-in direction.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Manufacturer type description: 289-576
  • CAGE CLAMP®S Connection
Type Transfer module
Termination Plugable/ Cage Clamp
No of Ways 15
Wire Gauge 4mm²
Width 43mm

Reviews

Be the first to submit a review

Trustpilot