WAGO 289-559 Interface Module 94mm (W) 50-Pin D-Female Connector

MPN
289-559
Brand
WAGO
EAN-13
4045454409746
Order Code
50-4977
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £95.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

The WAGO Interface Module 94mm (W) has a sub-miniature 50-pin D-female connector for mating connectors with IDC connection and vertical plug-in direction.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Manufacturer type description: 289-559
  • CAGE CLAMP®S Connection
Type Transfer module
Termination Plugable/ Cage Clamp
No of Ways 50
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Height 85mm
Height inch 3.346inches
Number of pins 50
Product Main Function Interface module
Unit Weight KGM
Weight 123.700g
Width 94mm
Width inch 3.701inches

Reviews

Be the first to submit a review

Trustpilot