WAGO 289-540 Compact Connector 0.08-2.5mm² TS 35 Mount Vertical Plug

MPN
289-540
Brand
WAGO
EAN-13
4064161264691
Order Code
13-4364
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £37.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

WAGO manufactures the 289-540 transfer module, designed for wire sizes ranging from 0.08 to 2.5 mm². This component is known for its reliability and precision in electrical connections. It is typically used in industrial and automation systems for efficient and secure wire management.
Type Transfer module
Termination Plugable/ Cage Clamp
No of Ways 9
Wire Gauge 0.08 - 2.5mm²
Category Interface Modules and System Wiring
Connection Pull spring
Depth 85mm
Dim (W x H x D) 38 x 34 x 85 mm
Height 34mm
Height inch 3.346inches
Height mm 85mm
Material (details) Connector contact: Au over 2 µm Ni
max. cross section 2.5mm²
Maximum Temperature +50°C
Min. cross section 0.08mm²
Min. temperature -20°C
Misc Attribute D-SUB header
Number of pins 9
Operating Current 2A
Operating Voltage 125 V AC/DC
Product Main Function Interface module
Series CAGE CLAMP® Serie 236
Suitable For Mating connector (Cut & Clip)
Temperature Range -20 - +50°C
Unit Weight KGM
Weight 47.426g
Width 38mm
Width inch 1.496inches
Width mm 38mm

Reviews

Be the first to submit a review

Trustpilot