WAGO 289-523 64 Pole Interface Module with Male Connector Type DIN 41612 Horiz

MPN
289-523
Brand
WAGO
EAN-13
4045454594183
Order Code
21-5840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £71.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Interface modules from WAGO with male connectors suitable for horizontal DIN-35 rail mounting according to DIN 41612.


  • 64 poles
  • Suitable for female connectors with IDC
  • CAGE CLAMP® connection
  • Height above DIN rail 34mm
  • Depth 85mm
  • Width 171mm
  • Manufacturer's part 289-523
Termination DIN 41651, Cage Clamp
No of Ways 64
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Connector Type Male
Height above DIN rail 34mm
Height inch 3.346inches
Height mm 85mm
Product Main Function Interface module
Terminal Type Cage clamp
Unit Weight KGM
Weight 159.300g
Width 171mm
Width inch 6.732inches

Reviews

Be the first to submit a review

Trustpilot