WAGO 289 Series Interface Modules with Male Connector Type DIN 41612 Horizontal

WAGO Brand: WAGO

Interface modules from WAGO with male connectors suitable for horizontal DIN-35 rail mounting according to DIN 41612.

  • 64 poles
  • Suitable for female connectors with IDC
  • CAGE CLAMP® connection
  • Height above DIN rail 34mm
  • Depth 85mm
  • Width 171mm
  • Manufacturer's part 289-523
Description Image Product Buy Pricing (Ex VAT) Height Height mm Weight Termination No of Ways Wire Gauge Category Connector Type Height inch Product Main Function Terminal Type Unit Weight Width Width inch
WAGO 289-523 64 Pole Interface Module with Male Connector Type DIN 41612 Horiz
WAGO 289-523 64 Pole Interface Module with Male Connector Type DIN 41612 Horiz
Extended range
Order code: 21-5840
MPN: 289-523

Available to back orderBack-order availability date - 07/12/2026
1+ £71.17
Price per unit Ex VAT
above DIN rail 34mm 85mm 159.300g DIN 41651, Cage Clamp 64 4mm² Interface Modules and System Wiring Male 3.346inches Interface module Cage clamp KGM 171mm 6.732inches
WAGO 289-527 64 Pole Interface Module with Male Connector Type DIN 41612 Horiz
WAGO 289-527 64 Pole Interface Module with Male Connector Type DIN 41612 Horiz
Extended range
Order code: 21-6084
MPN: 289-527

Available to back orderBack-order availability date - 07/12/2026
1+ £71.17
Price per unit Ex VAT
85mm 174.500g DIN 41651, Cage Clamp 64 4mm² Interface Modules and System Wiring Male 3.346inches Interface module Cage clamp KGM 171mm 6.732inches

Trustpilot