WAGO 289-507 Interface Module Multi-pin Connector TS 35 Mounting Base

MPN
289-507
Brand
WAGO
EAN-13
2050001474605
Order Code
13-4363
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £74.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The WAGO 289-507 is an interface module with a multi-pin connector designed for efficient signal transfer in electrical systems. It serves as a transfer module ideal for connecting control cabinets to other components. Typical applications include industrial automation and process control environments.
Type Transfer module
Termination DIN 41651, Cage Clamp
No of Ways 40
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Connection Pull spring
Depth 85mm
Dim (W x H x D) 114 x 36 x 85 mm
Height 36mm
Height inch 3.346inches
Height mm 85mm
max. cross section 2.5mm²
Maximum Temperature +55°C
Min. cross section 0.08mm²
Min. temperature -20°C
Number of pins 40
Operating Current 1A
Operating Voltage 125 V AC/DC
Product Main Function Interface module
Series CAGE CLAMP® Serie 236
Unit Weight KGM
Weight 92.066g
Width 114mm
Width inch 4.488inches
Width mm 114mm

Reviews

Be the first to submit a review

Trustpilot