WAGO 289-501 Interface Module Multi-Pin Connector DIN 41 651 TS 35 Mount

MPN
289-501
Brand
WAGO
EAN-13
2050001474643
Order Code
13-4360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £33.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

WAGO 289-501 is an interface module with a multi-pin connector designed for efficient signal transfer. Its primary function is to facilitate seamless communication in complex electrical systems. Ideal for industrial automation, this transfer module ensures reliable connectivity in control panels.
Type Transfer module
Termination DIN 41651, Cage Clamp
No of Ways 10
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Connection Pull spring
Depth 85mm
Dim (W x H x D) 38 x 36 x 85 mm
Height 36mm
Height inch 3.346inches
Height mm 85mm
max. cross section 2.5mm²
Maximum Temperature +55°C
Min. cross section 0.08mm²
Min. temperature -20°C
Number of pins 10
Operating Current 1A
Operating Voltage 125 V AC/DC
Product Main Function Interface module
Series CAGE CLAMP® Serie 236
Unit Weight KGM
Weight 42.500g
Width 38mm
Width inch 1.496inches
Width mm 38mm

Reviews

Be the first to submit a review

Trustpilot