WAGO 289-449 Interface Module 38.5mm (W) 9-Pin D-Male Connector

MPN
289-449
Brand
WAGO
EAN-13
4045454599423
Order Code
50-4975
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £86.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

The WAGO Interface Module 157mm (W) has a sub-miniature 50-pin D-male connector for mating connectors with solder connection and vertical plug-in direction.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Manufacturer type description: 289-449
  • CAGE CLAMP®S Connection
  • Type Transfer module
    Termination Plugable/ Cage Clamp
    No of Ways 9
    Wire Gauge 4mm²
    Category Interface Modules and System Wiring
    Height 63.5mm
    Height inch 2.5inches
    Number of pins 50
    Product Main Function Interface module
    Unit Weight KGM
    Weight 98.660g
    Width 157mm
    Width inch 6.181inches

    Reviews

    Be the first to submit a review

    Trustpilot