WAGO 289-405 Interface Module Multi-Pin Connector DIN 41 651 TS 35 Base

MPN
289-405
Brand
WAGO
EAN-13
2050001474964
Order Code
13-4358
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £50.53 £49.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The WAGO 289-405 is an interface module featuring a multi-pin connector, designed for efficient signal transfer. Manufactured by WAGO, this transfer module is ideal for industrial automation applications requiring reliable connectivity. It is commonly used in environments where seamless data and signal integration is crucial.
Type Transfer module
Termination DIN 41651, Cage Clamp
No of Ways 26
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Connection Pull spring
Depth 63.5mm
Dim (W x H x D) 81 x 28 x 63.5 mm
Height 28mm
Height inch 2.5inches
Height mm 63.5mm
max. cross section 2.5mm²
Maximum Temperature +55°C
Min. cross section 0.08mm²
Min. temperature -20°C
Number of pins 26
Operating Current 1A
Operating Voltage 125 V AC/DC
Product Main Function Interface module
Series CAGE CLAMP® Serie 236
Unit Weight KGM
Weight 47.601g
Width 81mm
Width inch 3.189inches
Width mm 81mm

Reviews

Be the first to submit a review

Trustpilot