WAGO 289-401 Interface Module Multi-Pin Connector DIN 41 651 TS 35 Base

MPN
289-401
Brand
WAGO
EAN-13
2050001474926
Order Code
13-4357
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £30.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The WAGO transfer module 289-401 features a multi-pin connector to facilitate efficient signal transfer. It is commonly used for integration in automation systems. This module ensures reliable connection and simplified installation in industrial applications.
Type Transfer module
Termination DIN 41651, Cage Clamp
No of Ways 10
Wire Gauge 4mm²
Category Interface Modules and System Wiring
Connection Pull spring
Depth 63.5mm
Dim (W x H x D) 41 x 28 x 63.5 mm
Height 28mm
Height inch 2.5inches
Height mm 63.5mm
max. cross section 2.5mm²
Maximum Temperature +55°C
Min. cross section 0.08mm²
Min. temperature -20°C
Number of pins 10
Operating Current 1A
Operating Voltage 125 V AC/DC
Product Main Function Interface module
Series CAGE CLAMP® Serie 236
Unit Weight KGM
Weight 25.000g
Width 41mm
Width inch 1.614inches
Width mm 41mm

Reviews

Be the first to submit a review

Trustpilot