WAGO 289-114 Resistor Module Rail Mount 8x2K7 0.6W Individual Wiring

Image Representative of Range

WAGO 289-114 Resistor Module Rail Mount 8x2K7 0.6W Individual Wiring

MPN
289-114
Brand
WAGO
EAN-13
2050001474810
Order Code
13-4355
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    18.915g 23.380g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.77
10+ £19.23
100+ £18.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

WAGO's 289-114 gate resistor module is a rail-mountable transfer module designed for efficient circuit integration. It features high-quality components ideal for controlling gate resistance in electronic circuits. Commonly used in industrial settings, this module ensures optimal performance and reliability.
Type Gate resistor module
Wire Gauge 4mm²
Category Component Modules
Connection Pull spring
Depth 65.5mm
Depth inch 2.461inches
Depth mm 62.5mm
Dim (W x H x D) 47 x 31.5 x 65.5 mm
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Height 31.5mm
max. cross section 2.5mm²
Maximum Temperature +40°C
Min. cross section 0.08mm²
Min. temperature -25°C
Operating Voltage 40 V/AC/DC
Product Main Function Component module with a resistor
Series CAGE CLAMP® Serie 236
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Unit Weight KGM
Weight 23.380g
Width 47mm
Width inch 1.673inches
Width mm 42.5mm

Reviews

Be the first to submit a review

Trustpilot