WAGO DIN Rail Mount Gate resistor module 630820

WAGO Brand: WAGO
The WAGO series includes rail mountable resistor modules designed for various electrical applications, featuring multiple resistors with different specifications for versatile use.
Description Image Product Buy Pricing (Ex VAT) Weight Type Wire Gauge Category Connection Depth Depth inch Depth mm Dim Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Height max. cross section Maximum Temperature Min. cross section Min. temperature Operating Voltage Product Main Function
WAGO 289-113 Gate Resistor Module 8 Resistors 2k2 1W Rail Mountable
WAGO 289-113 Gate Resistor Module 8 Resistors 2k2 1W Rail Mountable
Standard range
Order code: 13-4354
MPN: 289-113

Despatched within 4 working days - 7 in stock
1+ £20.10
Price per unit Ex VAT
18.915g Gate resistor module 4mm² Component Modules Pull spring 65.5mm 2.461inches 62.5mm (W x H x D) 47 x 31.5 x 65.5 mm 12 AWG 2.5mm² 12 AWG 0.08mm² 31.5mm 2.5mm² +40°C 0.08mm² -25°C 40 V/AC/DC Component module with a resistor
WAGO 289-114 Resistor Module Rail Mount 8x2K7 0.6W Individual Wiring
WAGO 289-114 Resistor Module Rail Mount 8x2K7 0.6W Individual Wiring
Standard range
Order code: 13-4355
MPN: 289-114

Despatched within 4 working days - 5 in stock
1+ £20.77
10+ £19.23
100+ £18.80
Price per unit Ex VAT
23.380g Gate resistor module 4mm² Component Modules Pull spring 65.5mm 2.461inches 62.5mm (W x H x D) 47 x 31.5 x 65.5 mm 12 AWG 2.5mm² 12 AWG 0.08mm² 31.5mm 2.5mm² +40°C 0.08mm² -25°C 40 V/AC/DC Component module with a resistor

Trustpilot