WAGO 285 Series Power Taps for High Current Terminal Blocks

WAGO Brand: WAGO

Power taps from the WAGO 285 series suitable for use with high current terminal blocks.

  • Colour: grey
Description Image Product Buy Pricing (Ex VAT) Type No. of Ways No. of Levels Width Wire Gauge (mm²) Current Rating Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Max. Conductor Size Nominal cross-section mm² Number of pins Rated current Single-stranded conductor max. AWG Single-stranded conductor max. mm² Total number of pins Weight Width inch Wiring Type Termination
WAGO 285-407 20mm Terminal Block Voltage Tap for 95mm² High-Current Grey
WAGO 285-407 20mm Terminal Block Voltage Tap for 95mm² High-Current Grey
Standard range
Order code: 58-8748
MPN: 285-407

Order in multiples of 5


Available to back orderBack-order availability date - 17/10/2026
5+ £2.61
Price per unit Ex VAT
285-407 2 1 20mm 57 6 AWG 16mm² 6 AWG 10mm² 10mm² 57 A 6 AWG 16mm² 2 22.575g 0.787inches Front-entry wiring Cage clamp
WAGO 285-427 8mm Terminal Block Voltage Tap for 35mm² High-Current Grey
WAGO 285-427 8mm Terminal Block Voltage Tap for 35mm² High-Current Grey
Extended range
Order code: 58-8746
MPN: 285-427

Order in multiples of 5


Available to back orderBack-order availability date - 24/11/2026
5+ £3.57
Price per unit Ex VAT
285-427 1 N/A 8mm 35mm² 32A 10 AWG 6mm² 10 AWG 6mm² 2 41 A 10 AWG 6mm² 1 9.283g 0.315inches Side-entry wiring Cage clamp
WAGO 285-447 16mm Terminal Block Voltage Tap for 50mm² High-Current Grey
WAGO 285-447 16mm Terminal Block Voltage Tap for 50mm² High-Current Grey
Extended range
Order code: 58-8747
MPN: 285-447

Order in multiples of 5


Available to back orderBack-order availability date - 24/11/2026
5+ £2.40
Price per unit Ex VAT
285-447 2 1 16mm 6mm² 41A 10 AWG 6mm² 10 AWG 6mm² 41 A 10 AWG 6mm² 2 12.961g 0.63inches Front-entry wiring Cage clamp

Trustpilot