WAGO 285-447 16mm Terminal Block Voltage Tap for 50mm² High-Current Grey

MPN
285-447
Brand
WAGO
EAN-13
4045454549657
Order Code
58-8747
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 24/11/2026

Power tap from the WAGO 285 series suitable for use with 50mm² high current terminal blocks.


  • Width 16mm
  • Current rating 41A
  • Connection points: 2
  • Colour: grey
  • Manufacturer's part 285-447
Type 285-447
No. of Ways 2
No. of Levels 1
Termination Cage clamp
Width 16mm
Wire Gauge (mm²) 6mm²
Body Style Accessory
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Connection CAGE CLAMP®
Current Rating 41A
Fine-stranded conductor max. AWG 10 AWG
Fine-stranded conductor max. mm² 6mm²
Fine-stranded conductor min. AWG 10 AWG
Fine-stranded conductor min. mm² 0.2mm²
Max. Conductor Size 6mm²
Mounting Type DIN rail
Product Main Function Power tap
Rated current 41 A
Single-stranded conductor max. AWG 10 AWG
Single-stranded conductor max. mm² 6mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Total number of pins 2
Unit Weight KGM
Weight 12.961g
Width inch 0.63inches
Wire Gauge (AWG) 24 to 8
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot