WAGO 285-427 8mm Terminal Block Voltage Tap for 35mm² High-Current Grey

MPN
285-427
Brand
WAGO
EAN-13
4045454549626
Order Code
58-8746
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £3.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 23/11/2026

Power tap from the WAGO 285 series suitable for use with 35mm² high current terminal blocks.


  • Width 8mm
  • Current rating 32A
  • Connection points: 1
  • Colour: grey
  • Manufacturer's part 285-427
Type 285-427
No. of Ways 1
No. of Levels N/A
Termination Cage clamp
Width 8mm
Wire Gauge (mm²) 35mm²
Body Style Accessory
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Connection CAGE CLAMP®
Current Rating 32A
Fine-stranded conductor max. AWG 10 AWG
Fine-stranded conductor max. mm² 6mm²
Fine-stranded conductor min. AWG 10 AWG
Fine-stranded conductor min. mm² 0.2mm²
Max. Conductor Size 6mm²
Mounting Type DIN rail
Number of pins 2
Product Main Function Power tap
Rated current 41 A
Single-stranded conductor max. AWG 10 AWG
Single-stranded conductor max. mm² 6mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Total number of pins 1
Unit Weight KGM
Weight 9.283g
Width inch 0.315inches
Wire Gauge (AWG) 24 to 8
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot