WAGO 282-457 Fuse x1in Medium/Slow

MPN
282-457
Brand
WAGO
EAN-13
4045454029548
Order Code
58-8332
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
100+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 12/08/2026

WAGO 282-457 Fuse ¼x1¼in Medium/Slow Pack size 200.
  • Manufacturer part No. 282-457
  • Contents 200pk
  • Weight 2.215g
Type 282-457
Category Accessories
Product Main Function Fuse
Rated current 10 A
Unit Weight KGM
Weight 2.735g

Reviews

Be the first to submit a review

Trustpilot