WAGO 281-673/281-400 6mm 3-cond. Diode 250V T-blk. Circuit 1 Grey AWG 28-12

MPN
281-673/281-400
Brand
WAGO
EAN-13
4050821275558
Order Code
58-8739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 27/10/2026

WAGO 281-673/281-400 6mm wide. 3-conductor Diode 250V Terminal Block Circuit 1 Colour Grey. For wire sizes AWG 28-12. Pack size 50.
  • Manufacturer part No. 281-673/281-400
  • Nominal voltage 250V
  • Nominal current 1.5A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, length 6mm
  • Dimensions, width 6mm
  • Dimensions, height 29mm
  • Weight 12.041g
Type Diode terminal
Pitch 6mm
Width 6mm
Wire Gauge (mm²) 4mm²
Category Rail-Mount Terminal Blocks;Component Modules
Colour Grey
Connectable conductor materials Copper;Aluminum
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 73.5mm
Height inch 2.894inches
Maximum Wire Size AWG 12
Number of pins 3
Product Main Function Component terminal block with diode
Rated current 1.5 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of pins 3
Type of operation Operating tool
Unit Weight KGM
Weight 11.973g
Width inch 0.236inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot