WAGO 280-681 5mm 3-conductor Through Terminal Block Grey

MPN
280-681
Brand
WAGO
EAN-13
4044918391306
Order Code
58-7982
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 10/12/2026

A 3-conductor through terminal block from WAGO, suitable for use with wire sizes AWG 28 to 12.


  • Nominal voltage 800V
  • Nominal current 24A
  • Number of conductors 3
  • Number of potentials 1
  • Colour: grey
  • Depth 64mm
  • Width 5mm
  • Height 28mm
  • Manufacturer's part 280-681
Type Continuity
Pitch 10mm
No. of Ways 1
No. of Levels 1
Termination Cage clamp
Width 5mm
Wire Gauge (mm²) 4mm²
Body Style Vertical
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper;Aluminum
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 24A
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 64mm
Height inch 2.52inches
Max. Conductor Size 2.5mm²
Maximum Wire Size AWG 14
Mounting Type DIN rail
Number of pins 3
Product Main Function Through terminal block
Rated current 24 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 3
Type of operation Operating tool
Unit Weight KGM
Weight 7.576g
Width inch 0.197inches
Wire Gauge (AWG) 14AWG
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot