WAGO 280 Series 3-conductor Terminal Blocks

WAGO Brand: WAGO

These 3-conductor terminal blocks from the WAGO 280 series are suitable for use with wire sizes AWG 28 to 12.

  • Available in grey, blue or green/yellow
  • Number of conductors 3
  • Number of potentials 1
  • Depth 64mm
  • Width 5mm
  • Height 28mm
Description Image Product Buy Pricing (Ex VAT) Type Pitch Colour Product Main Function Rated current Weight No. of Ways No. of Levels Termination Width Wire Gauge (mm²) Body Style Category Connectable conductor materials Connection Continuous Use Temperature Current Rating Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG
WAGO 280-681 5mm 3-conductor Through Terminal Block Grey
WAGO 280-681 5mm 3-conductor Through Terminal Block Grey
Extended range
Order code: 58-7982
MPN: 280-681

Order in multiples of 100


Available to back orderBack-order availability date - 10/12/2026
100+ £1.13
Price per unit Ex VAT
Continuity 10mm Grey Through terminal block 24 A 7.576g 1 1 Cage clamp 5mm 4mm² Vertical Rail-Mount Terminal Blocks Copper;Aluminum CAGE CLAMP® -60 … +105 °C 24A 12 AWG 2.5mm² 12 AWG
WAGO 280-684 5mm 3-conductor Through Terminal Block Blue
WAGO 280-684 5mm 3-conductor Through Terminal Block Blue
Extended range
Order code: 58-7984
MPN: 280-684

Order in multiples of 100


Available to back orderBack-order availability date - 10/12/2026
100+ £1.14
Price per unit Ex VAT
Continuity 10mm blue Through terminal block 24 A 7.576g 1 1 Cage clamp 5mm 4mm² Vertical Rail-Mount Terminal Blocks Copper;Aluminum CAGE CLAMP® -60 … +105 °C 24A 12 AWG 2.5mm² 12 AWG
WAGO 280-687 5mm 3-conductor Ground Terminal Block Green-yellow
WAGO 280-687 5mm 3-conductor Ground Terminal Block Green-yellow
Extended range
Order code: 58-7985
MPN: 280-687

Order in multiples of 100


Available to back orderBack-order availability date - 10/12/2026
100+ £5.75
Price per unit Ex VAT
PG terminal green-yellow Ground terminal block 11.283g 1 1 Cage clamp 5mm 4mm² Vertical Rail-Mount Terminal Blocks Copper;Aluminum CAGE CLAMP® -60 … +105 °C 24A 12 AWG 2.5mm² 12 AWG

Trustpilot