WAGO 2721-202/037-000 Female MCS-MIDI 2P 7.5mm Locking Levers Push Buttons

MPN
2721-202/037-000
Brand
WAGO
EAN-13
4045454908218
Order Code
57-1343
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/11/2026


  • AWG size: 12
  • Colour: Light grey
  • Contact material: Copper alloy
  • Dimensions, length: 15mm
  • Dimensions, width: 29.2mm
  • Number of contacts: 2
  • Stripping length: 11mm
  • Type (manufacturer type): 2721-202/037-000
  • Weight: 5.37g
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 29.8mm
Depth inch 1.173inches
Flammability class according to UL94 V0
Height 15mm
Height inch 0.591inches
Maximum Temperature +100°C
Min. temperature -60°C
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 11mm
Total number of potentials 2
Type Socket housing cable
Type of operation Push-button
Unit Weight KGM
Weight 5.266g
Width 29.2mm
Width inch 1.15inches

Reviews

Be the first to submit a review

Trustpilot