WAGO Female MCS-MIDI 7.5mm with Locking Levers and Push Buttons

WAGO Brand: WAGO
  • AWG size: 12
  • Colour: Light grey
  • Contact material: Copper alloy
  • Dimensions, length: 15mm
  • Industrial goods: Yes
  • Stripping length: 11mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Maximum Temperature
WAGO 2721-211/037-000 Female MCS-MIDI 11P 7.5mm Locking Levers Push Buttons0
WAGO 2721-211/037-000 Female MCS-MIDI 11P 7.5mm Locking Levers Push Buttons0
Standard range
Order code: 57-0422
MPN: 2721-211/037-000

Order in multiples of 10


Available to back orderBack-order availability date - 13/11/2026
10+ £8.61
Price per unit Ex VAT
11 11 22.988g 96.7mm 3.807inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 29.8mm 1.173inches V0 15mm 0.591inches +100°C
WAGO 2721-212/037-000 Female MCS-MIDI 12P 7.5mm Locking Levers Push Buttons0
WAGO 2721-212/037-000 Female MCS-MIDI 12P 7.5mm Locking Levers Push Buttons0
Standard range
Order code: 57-1339
MPN: 2721-212/037-000

Order in multiples of 10


Available to back orderBack-order availability date - 13/11/2026
10+ £9.33
Price per unit Ex VAT
12 12 24.956g 104.2mm 4.102inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 29.8mm 1.173inches V0 15mm 0.591inches +100°C
WAGO 2721-202/037-000 Female MCS-MIDI 2P 7.5mm Locking Levers Push Buttons
WAGO 2721-202/037-000 Female MCS-MIDI 2P 7.5mm Locking Levers Push Buttons
Standard range
Order code: 57-1343
MPN: 2721-202/037-000

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £1.84
Price per unit Ex VAT
2 2 5.266g 29.2mm 1.15inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 29.8mm 1.173inches V0 15mm 0.591inches +100°C
WAGO 2721-206/037-000 Female MCS-MIDI 6P 7.5mm Locking Levers Push Buttons
WAGO 2721-206/037-000 Female MCS-MIDI 6P 7.5mm Locking Levers Push Buttons
Standard range
Order code: 57-1371
MPN: 2721-206/037-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £4.81
Price per unit Ex VAT
6 6 13.148g 59.2mm 2.331inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 29.8mm 1.173inches V0 15mm 0.591inches +100°C
WAGO 2721-203/037-000 Female MCS-MIDI 3P 7.5mm Locking Levers Push Buttons
WAGO 2721-203/037-000 Female MCS-MIDI 3P 7.5mm Locking Levers Push Buttons
Standard range
Order code: 57-1386
MPN: 2721-203/037-000

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £2.59
Price per unit Ex VAT
3 3 7.254g 36.7mm 1.445inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 29.8mm 1.173inches V0 15mm 0.591inches +100°C
WAGO 2721-207/037-000 Female MCS-MIDI 7P 7.5mm Locking Levers Push Buttons
WAGO 2721-207/037-000 Female MCS-MIDI 7P 7.5mm Locking Levers Push Buttons
Standard range
Order code: 57-1393
MPN: 2721-207/037-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £5.58
Price per unit Ex VAT
7 7 15.116g 66.7mm 2.626inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 29.8mm 1.173inches V0 15mm 0.591inches +100°C
WAGO 2721-208/037-000 Female MCS-MIDI 8P 7.5mm Locking Levers Push Buttons
WAGO 2721-208/037-000 Female MCS-MIDI 8P 7.5mm Locking Levers Push Buttons
Standard range
Order code: 57-1424
MPN: 2721-208/037-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £6.33
Price per unit Ex VAT
8 8 17.084g 74.2mm 2.921inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 29.8mm 1.173inches V0 15mm 0.591inches +100°C
WAGO 2721-204/037-000 Female MCS-MIDI 4P 7.5mm Locking Levers Push Buttons
WAGO 2721-204/037-000 Female MCS-MIDI 4P 7.5mm Locking Levers Push Buttons
Standard range
Order code: 57-1441
MPN: 2721-204/037-000

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £3.34
Price per unit Ex VAT
4 4 9.212g 44.2mm 1.74inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 29.8mm 1.173inches V0 15mm 0.591inches +100°C
WAGO 2721-209/037-000 Female MCS-MIDI 9P 7.5mm Locking Levers Push Buttons
WAGO 2721-209/037-000 Female MCS-MIDI 9P 7.5mm Locking Levers Push Buttons
Standard range
Order code: 57-1454
MPN: 2721-209/037-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £7.06
Price per unit Ex VAT
9 9 19.052g 81.7mm 3.217inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 29.8mm 1.173inches V0 15mm 0.591inches +100°C
WAGO 2721-210/037-000 Female MCS-MIDI 10P 7.5mm Locking Levers Push Buttons
WAGO 2721-210/037-000 Female MCS-MIDI 10P 7.5mm Locking Levers Push Buttons
Standard range
Order code: 57-1494
MPN: 2721-210/037-000

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £7.81
Price per unit Ex VAT
10 10 21.020g 89.2mm 3.512inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 29.8mm 1.173inches V0 15mm 0.591inches +100°C
WAGO 2721-205/037-000 Female MCS-MIDI 5P 7.5mm Locking Levers Push Buttons
WAGO 2721-205/037-000 Female MCS-MIDI 5P 7.5mm Locking Levers Push Buttons
Standard range
Order code: 57-1506
MPN: 2721-205/037-000

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £4.08
Price per unit Ex VAT
5 5 11.180g 51.7mm 2.035inches Female connector/socket 7.5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors Push-in CAGE CLAMP® 29.8mm 1.173inches V0 15mm 0.591inches +100°C

Trustpilot