WAGO 250-1402 2 Pole 2.54mm 4A 45° Push Button PCB Terminal Block Grey

MPN
250-1402
Brand
WAGO
EAN-13
4044918643160
Order Code
50-1942
Country of Origin
Switzerland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
180+ £0.364
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 180
Available to back orderBack-order availability date - 10/09/2026

A 2-way pushbutton PCB terminal block from WAGO with 2.54mm pitch.


  • Compact terminal strip
  • Simple push-in termination for solid conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
  • CAGE CLAMP® connection
  • Colour: grey
  • Tin-plated copper alloy contacts
  • Height 16.7mm
  • Width 6.58mm
  • Depth 12mm
  • Manufacturer's part 250-1402
Pitch 2.54mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 24 - 20 AWGmm²
Wire Termination Push-in CAGE CLAMP®
Category PCB Terminal Blocks and Connectors;Lighting Connection
Colour Grey
Current Rating 4A
Depth 12mm
Depth inch 0.472inches
Fine-stranded conductor max. AWG 20 AWG
Fine-stranded conductor max. mm² 0.5mm²
Fine-stranded conductor min. AWG 20 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 16.7mm
Height inch 0.657inches
Maximum Wire Size AWG 20
No. of Levels 1
Number of pins 2
Product Main Function PCB terminal block
Rated current 4 A
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Single-stranded conductor max. AWG 20 AWG
Single-stranded conductor max. mm² 0.5mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.14mm²
Stripping length of 1 mm 8.5mm
Stripping length up to 1 mm 9.5mm
Total number of potentials 2
Total number of terminal points 2
Type Spring-loaded terminal
Type of operation Push-button
Unit Weight KGM
Voltage Rating 300V
Weight 0.885g
Width 6.58mm
Width inch 0.259inches
Width mm 6.58mm

Reviews

Be the first to submit a review

Trustpilot