WAGO 250 Series PCB Pushbutton Terminal Blocks 2.54mm

WAGO Brand: WAGO

Pushbutton PCB terminal blocks from WAGO with 2.54mm pitch.

  • Compact terminal strips
  • Simple push-in termination for solid conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
  • CAGE CLAMP® connection
  • Colour: grey
  • Tin-plated copper alloy contacts
  • Height 16.7mm
  • Depth 12mm
Description Image Product Buy Pricing (Ex VAT) No. of Ways Number of pins Total number of potentials Total number of terminal points Weight Width Width inch Width mm Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Category Colour Current Rating Depth Depth inch Fine-stranded conductor max. AWG Fine-stranded conductor max. mm²
WAGO 250-1402 2 Pole 2.54mm 4A 45° Push Button PCB Terminal Block Grey
WAGO 250-1402 2 Pole 2.54mm 4A 45° Push Button PCB Terminal Block Grey
Extended range
Order code: 50-1942
MPN: 250-1402

Order in multiples of 180


Available to back orderBack-order availability date - 10/09/2026
180+ £0.364
Price per unit Ex VAT
2 2 2 2 0.885g 6.58mm 0.259inches 6.58mm 2.54mm Through Hole 45° 24 - 20 AWGmm² Push-in CAGE CLAMP® PCB Terminal Blocks and Connectors;Lighting Connection Grey 4A 12mm 0.472inches 20 AWG 0.5mm²
WAGO 250-1403 3 Pole 2.54mm 4A 45° Push Button PCB Terminal Block Grey
WAGO 250-1403 3 Pole 2.54mm 4A 45° Push Button PCB Terminal Block Grey
Standard range
Order code: 50-1935
MPN: 250-1403

Order in multiples of 10


Despatched same day - 107 in stockAdditional quantity lead time 7 days
10+ £0.430
70+ £0.427
130+ £0.424
Price per unit Ex VAT
3 3 3 3 1.224g 9.12mm 0.359inches 9.12mm 2.54mm Through Hole 45° 24 - 20 AWGmm² Push-in CAGE CLAMP® PCB Terminal Blocks and Connectors;Lighting Connection Grey 4A 12mm 0.472inches 20 AWG 0.5mm²
WAGO 250-1404 4 Pole 2.54mm 4A 45° Push Button PCB Terminal Block Grey
WAGO 250-1404 4 Pole 2.54mm 4A 45° Push Button PCB Terminal Block Grey
Extended range
Order code: 50-1936
MPN: 250-1404

Order in multiples of 100


Available to back orderBack-order availability date - 10/09/2026
100+ £0.700
Price per unit Ex VAT
4 4 4 4 1.581g 11.66mm 0.459inches 11.66mm 2.54mm Through Hole 45° 24 - 20 AWGmm² Push-in CAGE CLAMP® PCB Terminal Blocks and Connectors;Lighting Connection Grey 4A 12mm 0.472inches 20 AWG 0.5mm²
WAGO 250-1405 5 Pole 2.54mm 4A 45° Push Button PCB Terminal Block Grey
WAGO 250-1405 5 Pole 2.54mm 4A 45° Push Button PCB Terminal Block Grey
Extended range
Order code: 50-1937
MPN: 250-1405

Order in multiples of 85


Available to back orderBack-order availability date - 10/09/2026
85+ £0.807
Price per unit Ex VAT
5 5 5 5 1.920g 14.2mm 0.559inches 2.54mm Through Hole 45° 24 - 20 AWGmm² Push-in CAGE CLAMP® PCB Terminal Blocks and Connectors;Lighting Connection Grey 4A 12mm 0.472inches 20 AWG 0.5mm²

Trustpilot