WAGO 232-866/039-000 Female MCS-MIDI 6P 7.62mm Locking Angled Solder Pin

MPN
232-866/039-000
Brand
WAGO
EAN-13
4044918580274
Order Code
57-3923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 07/11/2026


  • Additional product details: FEM.CONN.STR.PIN LOCK/LEVERS 6-P ORA
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 7.62mm
  • Type (manufacturer type): FEM.CONN.STR.PIN LOCK/LEVERS 6-P ORA
Body Style Female connector/socket
Pitch 7.62mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 18.25mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 16.6mm
Height inch 0.654inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 6
Type Socket housing PCB
Unit Weight KGM
Weight 7.440g
Width 59.08mm
Width inch 2.326inches

Reviews

Be the first to submit a review

Trustpilot