WAGO Female MCS-MIDI 7.62mm Angled with Locking Levers and Solder Pins

WAGO Brand: WAGO
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 7.62mm
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2) Rated voltage (II / 2)
WAGO 232-866/039-000 Female MCS-MIDI 6P 7.62mm Locking Angled Solder Pin
WAGO 232-866/039-000 Female MCS-MIDI 6P 7.62mm Locking Angled Solder Pin
Standard range
Order code: 57-3923
MPN: 232-866/039-000

Order in multiples of 25


Available to back orderBack-order availability date - 07/11/2026
25+ £2.86
Price per unit Ex VAT
6 6 7.440g 59.08mm 2.326inches Female connector/socket 7.62mm 1 12 A Orange N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 18.25mm 0.719inches V0 16.6mm 0.654inches 6 kV 1000 V
WAGO 232-870/039-000 Female MCS-MIDI 10P 7.62mm Locking Angled Solder Pin
WAGO 232-870/039-000 Female MCS-MIDI 10P 7.62mm Locking Angled Solder Pin
Standard range
Order code: 57-3931
MPN: 232-870/039-000

Order in multiples of 25


Available to back orderBack-order availability date - 07/11/2026
25+ £4.39
Price per unit Ex VAT
10 10 11.920g 89.56mm 3.526inches Female connector/socket 7.62mm 1 12 A Orange N/A N/A PCB Terminal Blocks and Connectors;Pluggable Connectors 18.25mm 0.719inches V0 16.6mm 0.654inches 6 kV 1000 V

Trustpilot