WAGO 232-865 Female MCS-MIDI 5P 7.62mm Angled Solder Pins

MPN
232-865
Brand
WAGO
EAN-13
4044918580243
Order Code
57-3920
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 03/07/2026


  • Additional product details: FEM.CONN.R/ANGLE PINS 7,62MM 5-P.OR
  • Colour: Orange
  • Contact material: Cathode copper
  • Dimensions, width: 37.06mm
  • Grid pitch: 7.62mm
  • Type (manufacturer type): FEM.CONN.R/ANGLE PINS 7,62MM 5-P.OR
  • Weight: 5.43g
Body Style Female connector/socket
Pitch 7.62mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 12 A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 18.25mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 16.6mm
Height inch 0.654inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 5
Type Socket housing PCB
Unit Weight KGM
Weight 5.490g
Width 37.06mm
Width inch 1.459inches

Reviews

Be the first to submit a review

Trustpilot