WAGO 232-839 Female MCS-MIDI 9P 7.5mm Angled Solder Pins

MPN
232-839
Brand
WAGO
EAN-13
4044918580144
Order Code
57-3903
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
25+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026


  • Additional product details: ANGL F-CONN W/SOLDER PINS
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Type (manufacturer type): ANGL F-CONN W/SOLDER PINS
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 9
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 18.25mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 16.6mm
Height inch 0.654inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 9
Type Socket housing PCB
Unit Weight KGM
Weight 9.880g
Width 66.5mm
Width inch 2.618inches

Reviews

Be the first to submit a review

Trustpilot