WAGO 232-838 Female MCS-MIDI 8P 7.5mm Angled Solder Pins

Image Representative of Range

WAGO 232-838 Female MCS-MIDI 8P 7.5mm Angled Solder Pins

MPN
232-838
Brand
WAGO
EAN-13
4044918580120
Order Code
57-0016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
25+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026


  • Colour: Grey
  • Contact material: Copper alloy
  • Dimensions, length: 11.6mm
  • Dimensions, width: 59mm
  • Grid pitch: 7.5mm
  • Number of contacts: 8
  • Type (manufacturer type): 232-838
  • Weight: 8.78g
Body Style Female connector/socket
Pitch 7.5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 18.25mm
Depth inch 0.719inches
Flammability class according to UL94 V0
Height 16.6mm
Height inch 0.654inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 8
Type Socket housing PCB
Unit Weight KGM
Weight 8.770g
Width 59mm
Width inch 2.323inches

Reviews

Be the first to submit a review

Trustpilot