WAGO 231-711/031-000 Female Panel Fixing Flanges 11P Pitch 7.62 mm0

MPN
231-711/031-000
Brand
WAGO
EAN-13
4044918376839
Order Code
57-3459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 01/10/2026


  • Number of Poles: 11
  • AWG size: 28 - 12
  • Additional product details: MOD F-CONN W/FIXING FLANGE NO STRIP
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 7.62mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): MOD F-CONN W/FIXING FLANGE NO STRIP
  • Pack Size: 10
Body Style Female connector/socket
Pitch 7.62mm
No of Ways Per Row 11
No. of Rows 1
Current Rating 16 A
Colour Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.08mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components
Connection CAGE CLAMP®
Depth 26.45mm
Depth inch 1.041inches
Flammability class according to UL94 V0
Height 14.3mm
Height inch 0.563inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 11
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 23.977g
Width 96.08mm
Width inch 3.783inches

Reviews

Be the first to submit a review

Trustpilot