WAGO Female Panel Fixing Flanges Pitch 7.62mm Connector

WAGO Brand: WAGO
  • AWG size: 28 - 12
  • Colour: Orange
  • Contact material: Copper alloy
  • Grid pitch: 7.62mm
  • Industrial goods: Yes
  • Stripping length: 8 - 9mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 231-702/031-000 Female Panel Fixing Flanges 2P Pitch 7.62 mm
WAGO 231-702/031-000 Female Panel Fixing Flanges 2P Pitch 7.62 mm
Standard range
Order code: 57-3414
MPN: 231-702/031-000

Order in multiples of 50


Available to back orderBack-order availability date - 30/10/2026
50+ £1.45
Price per unit Ex VAT
2 2 4.974g 27.5mm 1.083inches Female connector/socket 7.62mm 1 16 A Orange 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components CAGE CLAMP® 26.45mm 1.041inches V0 14.3mm 0.563inches 6 kV
WAGO 231-703/031-000 Female Panel Fixing Flanges 3P Pitch 7.62 mm
WAGO 231-703/031-000 Female Panel Fixing Flanges 3P Pitch 7.62 mm
Standard range
Order code: 57-3420
MPN: 231-703/031-000

Order in multiples of 50


Available to back orderBack-order availability date - 30/10/2026
50+ £1.95
Price per unit Ex VAT
3 3 7.091g 35.12mm 1.383inches Female connector/socket 7.62mm 1 16 A Orange 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components CAGE CLAMP® 26.45mm 1.041inches V0 14.3mm 0.563inches 6 kV
WAGO 231-704/031-000 Female Panel Fixing Flanges 4P Pitch 7.62 mm
WAGO 231-704/031-000 Female Panel Fixing Flanges 4P Pitch 7.62 mm
Standard range
Order code: 57-3425
MPN: 231-704/031-000

Order in multiples of 50


Available to back orderBack-order availability date - 30/10/2026
50+ £2.50
Price per unit Ex VAT
4 4 9.158g 42.74mm 1.683inches Female connector/socket 7.62mm 1 16 A Orange 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components CAGE CLAMP® 26.45mm 1.041inches V0 14.3mm 0.563inches 6 kV
WAGO 231-705/031-000 Female Panel Fixing Flanges 5P Pitch 7.62 mm
WAGO 231-705/031-000 Female Panel Fixing Flanges 5P Pitch 7.62 mm
Standard range
Order code: 57-3429
MPN: 231-705/031-000

Order in multiples of 50


Available to back orderBack-order availability date - 30/10/2026
50+ £3.07
Price per unit Ex VAT
5 5 11.275g 50.36mm 1.983inches Female connector/socket 7.62mm 1 16 A Orange 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components CAGE CLAMP® 26.45mm 1.041inches V0 14.3mm 0.563inches 6 kV
WAGO 231-706/031-000 Female Panel Fixing Flanges 6P Pitch 7.62 mm
WAGO 231-706/031-000 Female Panel Fixing Flanges 6P Pitch 7.62 mm
Standard range
Order code: 57-3434
MPN: 231-706/031-000

Order in multiples of 25


Available to back orderBack-order availability date - 30/10/2026
25+ £3.64
Price per unit Ex VAT
6 6 13.392g 57.98mm 2.283inches Female connector/socket 7.62mm 1 16 A Orange 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components CAGE CLAMP® 26.45mm 1.041inches V0 14.3mm 0.563inches 6 kV
WAGO 231-707/031-000 Female Panel Fixing Flanges 7P Pitch 7.62 mm
WAGO 231-707/031-000 Female Panel Fixing Flanges 7P Pitch 7.62 mm
Standard range
Order code: 57-3439
MPN: 231-707/031-000

Order in multiples of 25


Available to back orderBack-order availability date - 30/10/2026
25+ £4.14
Price per unit Ex VAT
7 7 15.509g 65.6mm 2.583inches Female connector/socket 7.62mm 1 16 A Orange 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components CAGE CLAMP® 26.45mm 1.041inches V0 14.3mm 0.563inches 6 kV
WAGO 231-708/031-000 Female Panel Fixing Flanges 8P Pitch 7.62 mm
WAGO 231-708/031-000 Female Panel Fixing Flanges 8P Pitch 7.62 mm
Standard range
Order code: 57-3444
MPN: 231-708/031-000

Order in multiples of 25


Available to back orderBack-order availability date - 30/10/2026
25+ £4.74
Price per unit Ex VAT
8 8 17.626g 73.22mm 2.883inches Female connector/socket 7.62mm 1 16 A Orange 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components CAGE CLAMP® 26.45mm 1.041inches V0 14.3mm 0.563inches 6 kV
WAGO 231-709/031-000 Female Panel Fixing Flanges 9P Pitch 7.62 mm
WAGO 231-709/031-000 Female Panel Fixing Flanges 9P Pitch 7.62 mm
Standard range
Order code: 57-3449
MPN: 231-709/031-000

Order in multiples of 25


Available to back orderBack-order availability date - 30/10/2026
25+ £5.14
Price per unit Ex VAT
9 9 19.743g 80.84mm 3.183inches Female connector/socket 7.62mm 1 16 A Orange 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components CAGE CLAMP® 26.45mm 1.041inches V0 14.3mm 0.563inches 6 kV
WAGO 231-710/031-000 Female Panel Fixing Flanges 10P Pitch 7.62 mm
WAGO 231-710/031-000 Female Panel Fixing Flanges 10P Pitch 7.62 mm
Standard range
Order code: 57-3454
MPN: 231-710/031-000

Order in multiples of 25


Available to back orderBack-order availability date - 30/10/2026
25+ £5.70
Price per unit Ex VAT
10 10 21.860g 88.46mm 3.483inches Female connector/socket 7.62mm 1 16 A Orange 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components CAGE CLAMP® 26.45mm 1.041inches V0 14.3mm 0.563inches 6 kV
WAGO 231-711/031-000 Female Panel Fixing Flanges 11P Pitch 7.62 mm0
WAGO 231-711/031-000 Female Panel Fixing Flanges 11P Pitch 7.62 mm0
Standard range
Order code: 57-3459
MPN: 231-711/031-000

Order in multiples of 10


Available to back orderBack-order availability date - 30/10/2026
10+ £6.29
Price per unit Ex VAT
11 11 23.977g 96.08mm 3.783inches Female connector/socket 7.62mm 1 16 A Orange 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components CAGE CLAMP® 26.45mm 1.041inches V0 14.3mm 0.563inches 6 kV
WAGO 231-712/031-000 Female Panel Fixing Flanges 12P Pitch 7.62 mm0
WAGO 231-712/031-000 Female Panel Fixing Flanges 12P Pitch 7.62 mm0
Standard range
Order code: 57-3464
MPN: 231-712/031-000

Order in multiples of 10


Available to back orderBack-order availability date - 30/10/2026
10+ £6.77
Price per unit Ex VAT
12 12 26.084g 103.7mm 4.083inches Female connector/socket 7.62mm 1 16 A Orange 12 0.08mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Panel Feedthrough Components CAGE CLAMP® 26.45mm 1.041inches V0 14.3mm 0.563inches 6 kV

Trustpilot