WAGO 231-2104/037-000 Female Locking Levers 4P Pitch 5mm

MPN
231-2104/037-000
Brand
WAGO
EAN-13
4044918562973
Order Code
57-3120
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £3.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 10/11/2026


  • Number of Poles: 4
  • AWG size: 24 - 12
  • Additional product details: FEDERL.CCS 5,0MM RN 4-P.GRAU M.VK
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Stripping length: 9 - 10mm
  • Type (manufacturer type): FEDERL.CCS 5,0MM RN 4-P.GREY M.VK
  • Pack Size: 50
Body Style Female connector/socket
Pitch 5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection Push-in CAGE CLAMP®
Depth 29.8mm
Depth inch 1.173inches
Flammability class according to UL94 V0
Height 20.8mm
Height inch 0.819inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 4
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 10.546g
Width 36.55mm
Width inch 1.439inches

Reviews

Be the first to submit a review

Trustpilot