WAGO Female Locking Levers Pitch 5mm Connector Grey AWG 24 to 12

WAGO Brand: WAGO
  • AWG size: 24 - 12
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 5mm
  • Industrial goods: Yes
  • Stripping length: 9 - 10mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 231-2103/037-000 Female Locking Levers 3P Pitch 5mm
WAGO 231-2103/037-000 Female Locking Levers 3P Pitch 5mm
Standard range
Order code: 57-3117
MPN: 231-2103/037-000

Order in multiples of 50


Available to back orderBack-order availability date - 10/11/2026
50+ £2.75
Price per unit Ex VAT
6 3 8.352g 31.55mm 1.242inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 29.8mm 1.173inches V0 20.8mm 0.819inches 4 kV
WAGO 231-2104/037-000 Female Locking Levers 4P Pitch 5mm
WAGO 231-2104/037-000 Female Locking Levers 4P Pitch 5mm
Standard range
Order code: 57-3120
MPN: 231-2104/037-000

Order in multiples of 50


Available to back orderBack-order availability date - 10/11/2026
50+ £3.57
Price per unit Ex VAT
8 4 10.546g 36.55mm 1.439inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 29.8mm 1.173inches V0 20.8mm 0.819inches 4 kV
WAGO 231-2105/037-000 Female Locking Levers 5P Pitch 5mm
WAGO 231-2105/037-000 Female Locking Levers 5P Pitch 5mm
Standard range
Order code: 57-3123
MPN: 231-2105/037-000

Order in multiples of 50


Available to back orderBack-order availability date - 10/11/2026
50+ £4.39
Price per unit Ex VAT
10 5 12.780g 41.55mm 1.636inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 29.8mm 1.173inches V0 20.8mm 0.819inches 4 kV
WAGO 231-2106/037-000 Female Locking Levers 6P Pitch 5mm
WAGO 231-2106/037-000 Female Locking Levers 6P Pitch 5mm
Standard range
Order code: 57-3125
MPN: 231-2106/037-000

Order in multiples of 50


Available to back orderBack-order availability date - 10/11/2026
50+ £5.27
Price per unit Ex VAT
12 6 15.014g 46.55mm 1.833inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 29.8mm 1.173inches V0 20.8mm 0.819inches 4 kV
WAGO 231-2107/037-000 Female Locking Levers 7P Pitch 5mm
WAGO 231-2107/037-000 Female Locking Levers 7P Pitch 5mm
Standard range
Order code: 57-3127
MPN: 231-2107/037-000

Order in multiples of 50


Available to back orderBack-order availability date - 10/11/2026
50+ £6.04
Price per unit Ex VAT
14 7 17.248g 51.55mm 2.03inches Female connector/socket 5mm 1 16 A Grey 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 29.8mm 1.173inches V0 20.8mm 0.819inches 4 kV

Trustpilot