WAGO 2231-302/026-000 Female 2P Pitch 5.08 mm Push-button

MPN
2231-302/026-000
Brand
WAGO
EAN-13
4045454696474
Order Code
57-0517
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 02/10/2026


  • Number of Poles: 2
  • Pitch 5.08 mm
  • AWG size: 12
  • Colour: Orange
  • Contact material: Copper alloy
  • Dimensions, length: 15mm
  • Dimensions, width: 11.66mm
  • Number of contacts: 2
  • Stripping length: 11mm
  • Type (manufacturer type): 2231-302/026-000
  • Weight: 3.47g
  • Pack Size: 100
Body Style Female connector/socket
Pitch 5.08mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 16 A
Colour Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) 0.2mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection
Connection Push-in CAGE CLAMP®
Depth 25.6mm
Depth inch 1.008inches
Flammability class according to UL94 V0
Height 15mm
Height inch 0.591inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 11mm
Total number of potentials 2
Type Socket housing cable
Type of operation Push-button
Unit Weight KGM
Weight 3.246g
Width 11.66mm
Width inch 0.459inches

Reviews

Be the first to submit a review

Trustpilot