WAGO Female Pitch 5.08mm Push-button Connector

WAGO Brand: WAGO
  • Colour: Orange
  • Contact material: Copper alloy
  • Industrial goods: Yes
  • Pitch 5.08 mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Depth Depth inch Flammability class according to UL94 Height Height inch Rated surge voltage (II / 2)
WAGO 2231-302/026-000 Female 2P Pitch 5.08 mm Push-button
WAGO 2231-302/026-000 Female 2P Pitch 5.08 mm Push-button
Standard range
Order code: 57-0517
MPN: 2231-302/026-000

Order in multiples of 100


Available to back orderBack-order availability date - 28/10/2026
100+ £1.24
Price per unit Ex VAT
2 2 3.246g 11.66mm 0.459inches Female connector/socket 5.08mm 1 16 A Orange 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 25.6mm 1.008inches V0 15mm 0.591inches 4 kV
WAGO 2231-304/026-000 Female 4P Pitch 5.08 mm Push-button
WAGO 2231-304/026-000 Female 4P Pitch 5.08 mm Push-button
Standard range
Order code: 57-1271
MPN: 2231-304/026-000

Order in multiples of 100


Available to back orderBack-order availability date - 28/10/2026
100+ £2.43
Price per unit Ex VAT
4 4 6.332g 21.82mm 0.859inches Female connector/socket 5.08mm 1 16 A Orange 12 0.2mm² PCB Terminal Blocks and Connectors;Pluggable Connectors;Lighting Connection Push-in CAGE CLAMP® 25.6mm 1.008inches V0 15mm 0.591inches 4 kV

Trustpilot