WAGO 210-334/762-202 Marking Strips for 7.62 M/F MCS Connectors 1-16 White

MPN
210-334/762-202
Brand
WAGO
EAN-13
4045454029081
Order Code
58-9643
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Used With:

    5mm Pitch 7.62mm Pitch
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

WAGO 210-334/762-202 Self-adhesive Marking Strips , for male & female connectors, MCS with 7.62mm pin spacing. Marked "1-16" (100ea.), 48 strips per card. For male & female connectors, mcs with 7.62mm pin spacing. White
  • Manufacturers part no. 210-334/762-202
  • Colour White
  • Content 1pc
  • Width 5mm
  • Weight 12.3g
Accessory Type Marker
Used With 5mm Pitch
Category Marking
Colour white
Product Main Function Marking strip
Type WAGO GmbH & Co. KG
Unit Weight KGM
Weight 12.300g

Reviews

Be the first to submit a review

Trustpilot