WAGO 2092-1426/200-000 picoMAX® 5.0 Male 6P THR Tape Angled

MPN
2092-1426/200-000
Brand
WAGO
EAN-13
4050821395775
Order Code
57-0652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 21/10/2026


  • Number of Poles: 6
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 14.4mm
  • Dimensions, width: 32.2mm
  • Number of contacts: 6
  • Type (manufacturer type): 2092-1426/200-000
  • Weight: 3.62g
  • Pack Size: 100
Body Style Horizontal Closed End Header
Pitch 5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 16 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 19.5mm
Depth inch 0.768inches
Flammability class according to UL94 V0
Height 16.8mm
Height inch 0.661inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Total number of potentials 6
Type Pin housing PCB
Unit Weight KGM
Weight 3.620g
Width 32.2mm
Width inch 1.268inches

Reviews

Be the first to submit a review

Trustpilot