WAGO picoMAX® 5.0 Male THR Tape Angled Connector

WAGO Brand: WAGO
  • Colour: Light grey
  • Contact material: Cathode copper
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) Body Style No of Ways Per Row Depth Depth inch Height Height inch Total number of potentials Weight Width Width inch Pitch No. of Rows Current Rating Colour Wire Gauge (mm²) Category Flammability class according to UL94 Rated surge voltage (II / 2) Rated voltage (II / 2) Type
WAGO 2092-1406/200-000 picoMAX® 5.0 Male 6P THR Tape Straight
WAGO 2092-1406/200-000 picoMAX® 5.0 Male 6P THR Tape Straight
Standard range
Order code: 57-0647
MPN: 2092-1406/200-000

Order in multiples of 100


Available to back orderBack-order availability date - 21/10/2026
100+ £1.02
Price per unit Ex VAT
Vertical Closed End Header 6 14.4mm 0.567inches 21.9mm 0.862inches 6 3.500g 32.2mm 1.268inches 5mm 1 16 A Grey N/A PCB Terminal Blocks and Connectors;Pluggable Connectors V0 4 kV 630 V Pin housing PCB
WAGO 2092-1426/200-000 picoMAX® 5.0 Male 6P THR Tape Angled
WAGO 2092-1426/200-000 picoMAX® 5.0 Male 6P THR Tape Angled
Standard range
Order code: 57-0652
MPN: 2092-1426/200-000

Order in multiples of 100


Available to back orderBack-order availability date - 21/10/2026
100+ £1.02
Price per unit Ex VAT
Horizontal Closed End Header 6 19.5mm 0.768inches 16.8mm 0.661inches 6 3.620g 32.2mm 1.268inches 5mm 1 16 A Grey N/A PCB Terminal Blocks and Connectors;Pluggable Connectors V0 4 kV 630 V Pin housing PCB
WAGO 2092-1428/200-000 picoMAX® 5.0 Male 8P THR Tape Angled
WAGO 2092-1428/200-000 picoMAX® 5.0 Male 8P THR Tape Angled
Standard range
Order code: 57-1032
MPN: 2092-1428/200-000

Order in multiples of 100


Available to back orderBack-order availability date - 21/10/2026
100+ £0.991
Price per unit Ex VAT
Horizontal Closed End Header 8 19.5mm 0.768inches 16.8mm 0.661inches 8 4.640g 42.2mm 1.661inches 5mm 1 16 A Grey N/A PCB Terminal Blocks and Connectors;Pluggable Connectors V0 4 kV 630 V Pin housing PCB

Trustpilot