WAGO 2006-435 2 Way 1-5 41A Insulated Push-in Jumper Bar for 2006 Grey

MPN
2006-435
Brand
WAGO
EAN-13
4017332072564
Order Code
58-7196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 12/11/2026

Insulated push-in type jumper bar with 2 ways (1 to 5) from WAGO, suitable for use with TOP JOB® connectors from the 2006 series.


  • Nominal current 41A
  • Light grey colour
  • Height 19mm
  • Depth 4.1mm
  • Width 35.3mm
  • Manufacturer's part 2006-435
  • Accessory Type Jumper
    Used With 2006 Series
    Body Style Vertical
    Category Rail-Mount Terminal Blocks;Accessories
    Colour light gray
    Current Rating 41A
    Depth 19mm
    Depth inch 0.748inches
    Height 4.1mm
    Height inch 0.161inches
    Mounting Type DIN rail
    No. of Ways 2
    Number of pins 1, 5
    Product Main Function Jumper
    Rated current 41 A
    Type Jumper bar
    Unit Weight KGM
    Weight 3.721g
    Width 35.3mm
    Width inch 1.39inches
    Width mm 35.3mm

    Reviews

    Be the first to submit a review

    Trustpilot