WAGO 2006-402 2 Way 41A Insulated Push-in Jumper Bar for 2006 Series Light grey |
50-7179
|
|
Despatched same day - 40 in stockContact us for additional stock
|
5+ £0.147
Price per unit Ex VAT
|
|
41A |
4.1mm |
19mm |
V0 |
2 |
2 |
|
2.018g |
12.7mm |
0.5inches |
|
Jumper |
2006 Series |
Rail-Mount Terminal Blocks;Accessories |
light gray |
0.748inches |
4.1mm |
0.161inches |
Jumper |
WAGO 2006-404 4 Way 41A Insulated Push-in Jumper Bar for 2006 Series Light grey |
50-7182
|
|
Despatched same day - 20 in stockAdditional quantity lead time 7 days
|
5+ £0.089
Price per unit Ex VAT
|
|
41A |
19mm |
|
|
4 |
4 |
|
4.341g |
27.8mm |
1.094inches |
|
Jumper |
2006 Series |
Rail-Mount Terminal Blocks;Accessories |
light gray |
0.748inches |
4.1mm |
0.161inches |
Jumper |
WAGO 2006-435 2 Way 1-5 41A Insulated Push-in Jumper Bar for 2006 Grey |
58-7196
|
|
Available to back orderBack-order availability date - 12/11/2026
|
25+ £1.74
Price per unit Ex VAT
|
Vertical |
41A |
19mm |
|
|
2 |
1, 5 |
DIN rail |
3.721g |
35.3mm |
1.39inches |
35.3mm |
Jumper |
2006 Series |
Rail-Mount Terminal Blocks;Accessories |
light gray |
0.748inches |
4.1mm |
0.161inches |
Jumper |
WAGO 2006-403 3 Way 41A Insulated Push-in Jumper Bar for 2006 Series Light grey |
50-7181
|
|
Available to back orderBack-order availability date - 12/11/2026
|
25+ £0.647
Price per unit Ex VAT
|
|
|
19mm |
|
|
3 |
3 |
|
3.186g |
20.2mm |
0.795inches |
|
Jumper |
2006 Series |
Rail-Mount Terminal Blocks;Accessories |
light gray |
0.748inches |
4.1mm |
0.161inches |
Jumper |
WAGO 2006-405 5 Way 41A Insulated Push-in Jumper Bar for 2006 Series Light grey |
50-7180
|
|
Available to back orderBack-order availability date - 20/12/2026
|
25+ £1.72
Price per unit Ex VAT
|
|
|
19mm |
|
|
5 |
5 |
|
5.400g |
35.3mm |
1.39inches |
|
Jumper |
2006 Series |
Rail-Mount Terminal Blocks;Accessories |
light gray |
0.748inches |
4.1mm |
0.161inches |
Jumper |