WAGO 2002-641 TOPJOB®S Test Plug 1.5mm End Plate for 2002 Plug Modules Grey

MPN
2002-641
Brand
WAGO
EAN-13
4045454997427
Order Code
58-6334
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.331
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/11/2026

WAGO 2002-641 Modular TOPJOB®S Test Plug 1.5mm end plate for 2002 test plug modules, colour - grey. For wire sizes. Pack size 100.
  • Colour: Grey
  • Content: 100 pc(s)
  • Dimensions, length: 1.5mm
  • Manufacturer part No.: 2002-641
  • Type (manufacturer type): 2002-641
  • Weight: 0.33g
Type 2002-641
Pitch N/A
No. of Ways N/A
No. of Levels N/A
Termination N/A
Width 1.5mm
Wire Gauge (mm²) 4mm²
Category Rail-Mount Terminal Blocks;Accessories
Colour Grey
Dimensions length: 1.5mm
Flammability class according to UL94 V0
Product Main Function Testing accessories
Unit Weight KGM
Weight 0.330g
Width inch 0.059inches

Reviews

Be the first to submit a review

Trustpilot