WAGO Modular TOPJOB®S Connector for 2002 Series

WAGO Brand: WAGO
  • Colour: Grey
  • Content: 100 pc(s)
  • Industrial goods: Yes
Description Image Product Buy Pricing (Ex VAT) Type Pitch No. of Levels No. of Ways Termination Width Wire Gauge (mm²) Connectable conductor materials Connection Depth Dimensions Depth inch Current Rating Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Height Height inch Nominal cross-section mm²
WAGO 2002-641 TOPJOB®S Test Plug 1.5mm End Plate for 2002 Plug Modules Grey
WAGO 2002-641 TOPJOB®S Test Plug 1.5mm End Plate for 2002 Plug Modules Grey
Standard range
Order code: 58-6334
MPN: 2002-641

Order in multiples of 25


Available to back orderBack-order availability date - 30/11/2026
25+ £0.331
Price per unit Ex VAT
2002-641 N/A N/A N/A N/A 1.5mm 4mm² length: 1.5mm
WAGO 2002-549 Modular TOPJOB®S Connector Spacer Module for 2002 Series Grey
WAGO 2002-549 Modular TOPJOB®S Connector Spacer Module for 2002 Series Grey
Standard range
Order code: 58-6418
MPN: 2002-549

Order in multiples of 25


Available to back orderBack-order availability date - 30/11/2026
25+ £0.341
Price per unit Ex VAT
2002-549 5.2mm N/A N/A 5.2mm 4mm²
WAGO 2002-541 Modular TOPJOB®S Connector End Plate for 2002 Series Grey
WAGO 2002-541 Modular TOPJOB®S Connector End Plate for 2002 Series Grey
Standard range
Order code: 58-6351
MPN: 2002-541

Order in multiples of 25


Available to back orderBack-order availability date - 30/11/2026
25+ £0.331
Price per unit Ex VAT
2002-541 N/A N/A N/A 1.5mm 4mm²
WAGO 2002-611 TOPJOB®S Connector Test Plug Module for 2002 Series Grey
WAGO 2002-611 TOPJOB®S Connector Test Plug Module for 2002 Series Grey
Standard range
Order code: 58-6353
MPN: 2002-611

Order in multiples of 25


Available to back orderBack-order availability date - 30/11/2026
25+ £1.99
Price per unit Ex VAT
2002-611 5.2mm N/A 5.2mm 6mm² Copper Push-in CAGE CLAMP® 19.5mm height: 34.6mm 0.768inches 12 AWG 4mm² 12 AWG 0.25mm² 34.6mm 1.362inches 2.5mm²
WAGO 2002-511 Modular TOPJOB®S Connector for 2002 Series Grey
WAGO 2002-511 Modular TOPJOB®S Connector for 2002 Series Grey
Standard range
Order code: 58-6433
MPN: 2002-511

Order in multiples of 25


Available to back orderBack-order availability date - 30/11/2026
25+ £1.66
Price per unit Ex VAT
Modular Connector Strip 5.2mm N/A 1 Push-in Cage clamp 5.2mm 4mm² Copper Push-in CAGE CLAMP® 24A 12 AWG 4mm² 12 AWG 0.25mm² 2.5mm²

Trustpilot