WAGO 283-101 12mm 2-conductor Through Terminal Block Grey AWG 24-6 |
58-8120
|
|
Available to back orderBack-order availability date - 28/10/2026
|
50+ £2.51
Price per unit Ex VAT
|
Continuity |
12mm |
2 |
Grey |
|
58mm |
2.283inches |
|
2 |
|
Through terminal block |
76 A |
2 |
27.223g |
Side-entry wiring |
1 |
Cage clamp |
12mm |
16mm² |
Rail-Mount Terminal Blocks |
WAGO 283-104 12mm 2-conductor Through Terminal Block Blue AWG 24-6 |
58-8121
|
|
Available to back orderBack-order availability date - 28/10/2026
|
50+ £2.62
Price per unit Ex VAT
|
Continuity |
12mm |
2 |
blue |
|
58mm |
2.283inches |
|
2 |
|
Through terminal block |
76 A |
2 |
29.023g |
Side-entry wiring |
1 |
Cage clamp |
12mm |
16mm² |
Rail-Mount Terminal Blocks |
WAGO 283-107 12mm 2-conductor Ground Terminal Block Green-yellow AWG 24-6 |
58-8122
|
|
Available to back orderBack-order availability date - 28/10/2026
|
50+ £5.72
Price per unit Ex VAT
|
PG terminal |
12mm |
2 |
green-yellow |
|
58mm |
2.283inches |
|
2 |
|
Ground terminal block |
|
2 |
41.153g |
Side-entry wiring |
1 |
Cage clamp |
12mm |
16mm² |
Rail-Mount Terminal Blocks |
WAGO 283-671 12mm 3-conductor Through Terminal Block Grey AWG 24-6 |
58-8536
|
|
Available to back orderBack-order availability date - 28/10/2026
|
20+ £4.16
Price per unit Ex VAT
|
Continuity |
7.5mm |
3 |
Grey |
|
104.5mm |
4.114inches |
|
3 |
|
Through terminal block |
76 A |
3 |
45.331g |
Front-entry wiring |
1 |
Cage clamp |
12mm |
16mm² |
Rail-Mount Terminal Blocks |
WAGO 283-672 12mm 3-conductor Through Terminal Block Orange AWG 24-6 |
58-8537
|
|
Available to back orderBack-order availability date - 28/10/2026
|
20+ £4.60
Price per unit Ex VAT
|
Continuity |
7.5mm |
3 |
orange |
|
104.5mm |
4.114inches |
|
3 |
|
Through terminal block |
76 A |
3 |
45.331g |
Front-entry wiring |
1 |
Cage clamp |
12mm |
16mm² |
Rail-Mount Terminal Blocks |
WAGO 283-674 12mm 3-conductor Through Terminal Block Blue AWG 24-6 |
58-8538
|
|
Available to back orderBack-order availability date - 28/10/2026
|
20+ £4.60
Price per unit Ex VAT
|
Continuity |
7.5mm |
3 |
blue |
|
104.5mm |
4.114inches |
|
3 |
|
Through terminal block |
76 A |
3 |
45.331g |
Front-entry wiring |
1 |
Cage clamp |
12mm |
16mm² |
Rail-Mount Terminal Blocks |
WAGO 283-677 12mm 3-conductor Ground Terminal Block Green-yellow AWG 24-6 |
58-8539
|
|
Available to back orderBack-order availability date - 28/10/2026
|
20+ £8.03
Price per unit Ex VAT
|
PG terminal |
7.5mm |
3 |
green-yellow |
|
104.5mm |
4.114inches |
|
3 |
|
Ground terminal block |
|
3 |
56.124g |
Front-entry wiring |
1 |
Cage clamp |
12mm |
16mm² |
Rail-Mount Terminal Blocks |
WAGO 283-901 12mm 2-conductor Through Terminal Block Grey AWG 24-6 |
58-8123
|
|
Available to back orderBack-order availability date - 28/10/2026
|
20+ £2.78
Price per unit Ex VAT
|
Continuity |
7.5mm |
2 |
Grey |
|
94.5mm |
3.72inches |
|
2 |
16mm² |
Through terminal block |
76 A |
2 |
35.588g |
Front-entry wiring |
1 |
Cage clamp |
12mm |
16mm² |
Rail-Mount Terminal Blocks |
WAGO 283-902 12mm 2-cond. Front Entry Through Trmnl. Block Orange AWG 24-6 |
58-8124
|
|
Available to back orderBack-order availability date - 28/10/2026
|
20+ £3.09
Price per unit Ex VAT
|
Continuity |
7.5mm |
2 |
orange |
|
94.5mm |
3.72inches |
|
2 |
|
Through terminal block |
76 A |
2 |
35.669g |
Front-entry wiring |
1 |
Cage clamp |
12mm |
16mm² |
Rail-Mount Terminal Blocks |
WAGO 283-904 12mm 2-cond. Front Entry Through Terminal Block Blue AWG 24-6 |
58-8125
|
|
Available to back orderBack-order availability date - 28/10/2026
|
20+ £3.75
Price per unit Ex VAT
|
Continuity |
7.5mm |
2 |
blue |
|
94.5mm |
3.72inches |
|
2 |
|
Through terminal block |
76 A |
2 |
35.669g |
Front-entry wiring |
1 |
Cage clamp |
12mm |
16mm² |
Rail-Mount Terminal Blocks |
WAGO 283-907 12mm 2-conductor Ground Terminal Block Green-yellow AWG 24-6 |
58-8126
|
|
Available to back orderBack-order availability date - 28/10/2026
|
20+ £5.68
Price per unit Ex VAT
|
PG terminal |
7.5mm |
2 |
green-yellow |
|
94.5mm |
3.72inches |
|
2 |
16mm² |
Ground terminal block |
|
2 |
46.550g |
Front-entry wiring |
1 |
Cage clamp |
12mm |
16mm² |
Rail-Mount Terminal Blocks |
WAGO 283-908 12mm 2-conductor Shield Terminal Block White AWG 24-6 |
58-8714
|
|
Available to back orderBack-order availability date - 28/10/2026
|
20+ £6.08
Price per unit Ex VAT
|
Shielding terminal |
7.5mm |
|
white |
length 12mm |
94.5mm |
3.72inches |
, length 12mm |
2 |
|
Shield terminal block |
76 A |
2 |
46.570g |
Front-entry wiring |
1 |
Cage clamp |
12mm |
16mm² |
Rail-Mount Terminal Blocks |