WAGO 283-101 12mm 2-conductor Through Terminal Block Grey AWG 24-6

MPN
283-101
Brand
WAGO
EAN-13
4044918298339
Order Code
58-8120
Country of Origin
India
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 28/10/2026

WAGO 283-101 12mm wide. 2-conductor Through Terminal Block Colour Grey. For wire sizes AWG 24-6. Pack size 50.
  • Manufacturer part No. 283-101
  • Nominal voltage 800V
  • Nominal current 76A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 6
  • AWG min. 24
  • Max. cross section 16mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Contents 50pk
  • Dimensions, width 12mm
  • Dimensions, height 45.5mm
Type Continuity
Pitch 12mm
No. of Ways 2
No. of Levels 1
Termination Cage clamp
Width 12mm
Wire Gauge (mm²) 16mm²
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 6 AWG
Fine-stranded conductor max. mm² 16mm²
Fine-stranded conductor min. AWG 6 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 58mm
Height inch 2.283inches
Maximum Wire Size AWG 6
Number of pins 2
Product Main Function Through terminal block
Rated current 76 A
Single-stranded conductor max. AWG 6 AWG
Single-stranded conductor max. mm² 16mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 16mm
Stripping length up to 1 mm 17mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Weight 27.223g
Width inch 0.472inches
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot