Wagner 2404467 SteamForce Plus Wallpaper Stripper 2000W 240V

MPN
2404467
Brand
Wagner
EAN-13
4004025098802
Order Code
98-4494
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Wagner SteamForce Plus Wallpaper Stripper uses the power of steam to easily remove wallpaper without chemical additives. The high working speed is particularly evident when removing stubborn wallpaper. It has a 3.7m long, heat-insulated hose to increase your reach and safety whilst working. Thanks to the cool-touch design and a well-thought-out valve system, you always work on the safe side.

Its long steaming time allows large surfaces to be processed without breaks, tireless working is made possible thanks to the light and handy steamer plate. The small steamer plate included makes it easier to work in hard-to-reach places and ensures a professional result. Also included is a scraper which makes removing the wallpaper even easier.

Supplied with: 2 x Steaming Plates: 280 x 200mm, 150 x 75mm and 1 x Scraper.

Specification:

Input Power: 2,000W
Tank: 4 litre
Max. Run Time: 70 min.
Hose Length: 3.7m


Type Wallpaper Strippers & Steamers

Reviews

Be the first to submit a review

Trustpilot