Wagner 2361756 Extension Sprayer Compatible with Universal Sprayer

Image Representative of Range

Wagner 2361756 Extension Sprayer Compatible with Universal Sprayer

MPN
2361756
Brand
Wagner
EAN-13
4004025083679
Order Code
13-4293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £31.56 £26.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Wagner Extension Sprayer attachment features an expandable handle for enhanced reach and precision. It is compatible with the Wagner Universal Sprayer, Wall Sprayer, and Wood & Metal Sprayer for versatile applications. Ideal for spray paint tasks, it ensures efficient coverage on various surfaces.
Type Sprayer attachment
Length 600mm

Reviews

Be the first to submit a review

Trustpilot