Wagner 2361543 W 690 Flexio Paint Sprayer 630W 400ml/min Indoor/Outdoor

Image Representative of Range

Wagner 2361543 W 690 Flexio Paint Sprayer 630W 400ml/min Indoor/Outdoor

MPN
2361543
Brand
Wagner
EAN-13
4004025083211
Order Code
13-4283
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £266.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Wagner W 690 Flexio Paint spray system features a 630 W motor and a maximum feed rate of 400 ml/min, making it efficient for painting tasks. This wall paint spraying system is ideal for both small and large home projects. Designed by Wagner, it is suitable for applying paint evenly on walls and other surfaces.
Type Paint spray system
Air tube length 3.5m
Capacity 800ml
Max. feed rate 400 ml/min
Operating Voltage 230V
Power Consumption 630W
Viscosity 4000 mPas
Weight 3.3kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot