Wagner 2361524 Wall Sprayer W 450 460W 230 ml/min Precise Nozzle

Image Representative of Range

Wagner 2361524 Wall Sprayer W 450 460W 230 ml/min Precise Nozzle

MPN
2361524
Brand
Wagner
EAN-13
4004025083013
Order Code
13-4281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £114.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wagner WallSprayer W 450 is a powerful paint spray system with a 460 W motor and a maximum feed rate of 230 ml/min. This spray system is ideal for efficiently applying wall paint, offering a smooth and even finish. It is designed for both amateur and professional use, ensuring quick and easy coverage over large surfaces.
Type Paint spray system
Air tube length 1.8m
Capacity 1300ml
Max. feed rate 230 ml/min
Operating Voltage 230V
Power Consumption 460W
Use Wall paint
Viscosity 3400 mPas
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot