Wachendorff Sensors - Temperature 634146

Wachendorff Brand: Wachendorff
The Wachendorff components referenced are signal converters featuring three-way isolation with various functionalities and configurations.
Description Image Product Buy Pricing (Ex VAT) Type Current Consumption Temperature Range Depth Connection Dim Height Outputs Min. temperature reading Voltage Range Input signal Operating Temperature Output signal Temperature reading range (min.) Width
Wachendorff WK109PT0 Series Signal Converter PT100 3-Way 14-Bit Slim
Wachendorff WK109PT0 Series Signal Converter PT100 3-Way 14-Bit Slim
Extended range
Order code: 13-4274
MPN: WK109PT0

Available to back orderBack order, lead time 11 days
1+ £156.44
Price per unit Ex VAT
WK109PT0 25mA +650°C 102.5mm (W x H x D) 6.2 x 93.1 x 102.5 mm 93.1mm -150°C 19.2 - 30V DC 6.2mm
Wachendorff WK109TC0 Converter 3-Way Isolation DIP 6.2mm Housing
Wachendorff WK109TC0 Converter 3-Way Isolation DIP 6.2mm Housing
Standard range
Order code: 13-4275
MPN: WK109TC0

Despatched within 4 working days - 2 in stock
1+ £149.33
Price per unit Ex VAT
Connectable thermo elements: S, T, J, N, C, E, R, B. 25mA 102.5mm (W x H x D) 6.2 x 93.1 x 102.5 mm 93.1mm Static SSRs 19.2 - 30V DC 6.2mm
Wachendorff WK109UI0 Signal Converter 3-Way with Galvanic Isolation
Wachendorff WK109UI0 Signal Converter 3-Way with Galvanic Isolation
Standard range
Order code: 13-4276
MPN: WK109UI0

Despatched within 4 working days - 4 in stock
1+ £141.33
Price per unit Ex VAT
WK109UI0 25mA 102.5mm (W x H x D) 6.2 x 93.1 x 102.5 mm 93.1mm 19.2 - 30V DC 6.2mm
Wachendorff WK120RTD Signal Converter For Pt100/Ni100 Linear Output
Wachendorff WK120RTD Signal Converter For Pt100/Ni100 Linear Output
Extended range
Order code: 13-4277
MPN: WK120RTD

Available to back orderBack order, lead time 11 days
1+ £91.55
Price per unit Ex VAT
WK120RTD +65°C 93.1mm Spring terminals from 0.2 up to 2.5mm² (W x H x D) 6.2 x 102.5 x 93.1 mm 102.5mm Pt100 von -200 bis +650 °C in 2-, 3- oder 4-Leiter Technik · Ni100 von -60 bis +250 °C in 2-, 3- oder 4-Leiter Technik über DIP-Schalter oder Software einstellbar -20 up to +65°C 40-20 mA or 20-4 mA freely adjustable -20°C 6.2mm

Trustpilot